USD
Favorite

C2225X224KCRACAUTO 0.22µF ±10% 500V Ceramic Capacitor X7R 2225 (5763 Metric)
Price & Procurement
1,895 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.60000 $5.60
10 5.04000 $50.40
100 3.80830 $380.83
500 3.13622 $1,568.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16824-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.53235
  • Digi-Reel®  : 399-16824-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,895 - Immediate
  • Unit Price: Digi-Reel®

C2225X224KCRACAUTO

Datasheet
Digi-Key Part Number 399-16824-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C2225X224KCRACAUTO
Copy  
Description CAP CER 2225 220NF 500V X7R 10%
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.22µF ±10% 500V Ceramic Capacitor X7R 2225 (5763 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.232" L x 0.252" W (5.90mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16824-1