Product Overview
Digi-Key Part Number 399-5564-1-ND
Copy   399-5564-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C2225C472JBGACTU

Copy   C2225C472JBGACTU
Description CAP CER 4700PF 630V C0G/NP0 2225
Copy   CAP CER 4700PF 630V C0G/NP0 2225
Detailed Description

4700pF ±5% 630V Ceramic Capacitor C0G, NP0 2225 (5763 Metric)

Copy   4700pF ±5% 630V Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.221" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-5564-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-5564-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.10924

23:31:50 9/22/2018