Add To Favorites
C2225C154KDRACAUTO 0.15µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.05000 $4.05
10 3.27500 $32.75
100 2.50070 $250.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-16821-1-ND
Copy   399-16821-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C2225C154KDRACAUTO

Copy   C2225C154KDRACAUTO
Description CAP CER 2225 150NF 1000V X7R 10%
Copy   CAP CER 2225 150NF 1000V X7R 10%
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

0.15µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric)

Copy   0.15µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-16821-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-16821-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $1.65676
  • Digi-Reel® ? : 399-16821-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

17:25:17 1/17/2019