USD
Favorite

C2220X331JFGACTU 330pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Price & Procurement
2,725 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.05000 $5.05
10 4.07200 $40.72
100 3.17640 $317.64
500 2.36198 $1,180.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-11235-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.91223
  • Digi-Reel®  : 399-11235-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,725 - Immediate
  • Unit Price: Digi-Reel®

C2220X331JFGACTU

Datasheet
Digi-Key Part Number 399-11235-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C2220X331JFGACTU
Copy  
Description CAP CER 330PF 1.5KV C0G/NP0 2220
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

330pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G HV Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 330pF
Tolerance ±5%
Voltage - Rated 1500V (1.5kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.061" (1.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-11235-1