Add To Favorites
C2220C824J5RACTU 0.82µF ±5% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Product Overview
Digi-Key Part Number C2220C824J5RACTU-ND
Copy   C2220C824J5RACTU-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C2220C824J5RACTU

Copy   C2220C824J5RACTU
Description CAP CER 0.82UF 50V X7R 2220
Copy   CAP CER 0.82UF 50V X7R 2220
Manufacturer Standard Lead Time 43 Weeks
Detailed Description

0.82µF ±5% 50V Ceramic Capacitor X7R 2220 (5750 Metric)

Copy   0.82µF ±5% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Documents & Media
Datasheets X7R Dielectric, 6.3-250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C2220C824J5RACTU K-SIM Simulation
Mfg CAD Models C2220C824J5RACTU.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.82µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names C2220C824J5RAC
C2220C824J5RAC7800
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.41495 $1,414.95

Submit a request for quotation on quantities greater than those displayed.

20:32:46 9/24/2018