USD
Favorite

C2220C475M3N2CAUTO 4.7µF ±20% 25V Ceramic Capacitor X8L Stacked SMD, 2 J-Lead
Price & Procurement
200 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.78000 $6.78
10 6.10000 $61.00
100 4.60900 $460.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16897-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: $4.00780
  • Digi-Reel®  : 399-16897-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 200 - Immediate
  • Unit Price: Digi-Reel®

C2220C475M3N2CAUTO

Datasheet
Digi-Key Part Number 399-16897-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C2220C475M3N2CAUTO
Copy  
Description KPS STACKED CAP CER 2220-2 4.7UF
Copy  
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

4.7µF ±20% 25V Ceramic Capacitor X8L Stacked SMD, 2 J-Lead

Copy  
Documents & Media
Datasheets KPS HT Series, X8L
Design Resources Interactive Sample Solutions Board
Mfg CAD Models C2220C475M3N2CAUTO.stp
Online Catalog KPS SMD Auto X8L HT150C Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KPS SMD Auto X8L HT150C
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X8L
Operating Temperature -55°C ~ 150°C
Features Low ESL (Stacked), High Temperature
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Stacked SMD, 2 J-Lead
Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.217" (5.50mm)
Lead Spacing -
Lead Style J-Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16897-1