Product Overview
Digi-Key Part Number 399-5823-1-ND
Copy   399-5823-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C2220C335K5R1C7186

Copy   C2220C335K5R1C7186
Description CAP CER 3.3UF 50V X7R 2220
Copy   CAP CER 3.3UF 50V X7R 2220
Detailed Description

3.3µF ±10% 50V Ceramic Capacitor X7R SMD, J-Lead

Copy   3.3µF ±10% 50V Ceramic Capacitor X7R SMD, J-Lead
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-5822-1-ND C2220C335K1R1C7186 KEMET Cut Tape (CT) ? 246 - Immediate
$4.86000 1
Documents & Media
Datasheets KPS Series, X7R Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C2220C335K5R1C7186 K-SIM Simulation
Featured Product KPS Series Capacitors
Mfg CAD Models C2220C335K5R1C7186.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer KEMET
Series KPS
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case SMD, J-Lead
Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.150" (3.80mm)
Lead Spacing -
Lead Style J-Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-5823-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-5823-2-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.48720

00:09:48 9/19/2018