USD
Favorite

C2220C333JDGAC7800 0.033µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Price & Procurement
1,982 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.52000 $4.52
10 4.07000 $40.70
100 3.07520 $307.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-20946-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $2.28086
  • Digi-Reel®  : 399-20946-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,982 - Immediate
  • Unit Price: Digi-Reel®

C2220C333JDGAC7800

Datasheet
Digi-Key Part Number 399-20946-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C2220C333JDGAC7800
Copy  
Description CAP CER 2220 33NF 1000V C0G 5%
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

0.033µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.033µF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20946-1