Add To Favorites
C2220C153KFRACTU 0.015µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.33000 $4.33
10 3.89900 $38.99
100 2.94620 $294.62
500 2.42628 $1,213.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-7310-1-ND
Copy   399-7310-1-ND
Quantity Available 1,893
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C2220C153KFRACTU

Copy   C2220C153KFRACTU
Description CAP CER 0.015UF 1.5KV X7R 2220
Copy   CAP CER 0.015UF 1.5KV X7R 2220
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

0.015µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric)

Copy   0.015µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 1500V (1.5kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-7310-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-7310-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.03445
  • Digi-Reel® ? : 399-7310-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,893 - Immediate
  • Unit Price: Digi-Reel®

06:16:51 10/21/2018