Add To Favorites
Product Overview
Digi-Key Part Number 399-5819-1-ND
Quantity Available 532
Can ship immediately
Manufacturer

Manufacturer Part Number

C2220C106K3R1C7186

Description CAP CER 10UF 25V X7R 2220
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

10µF ±10% 25V Ceramic Capacitor X7R SMD, J-Lead

Documents & Media
Datasheets KPS Series, X7R Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C2220C106K3R1C7186 K-SIM Simulation
Featured Product KPS Series Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog KPS Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series KPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case SMD, J-Lead
Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.150" (3.80mm)
Lead Spacing -
Lead Style J-Lead
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-5818-1-ND C2220C106K5R1C7186 KEMET Cut Tape (CT) ? 2,178 - Immediate
$4.88000 1
Additional Resources
Standard Package ? 1
Other Names 399-5819-1

06:51:07 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.77000 $4.77
10 4.29200 $42.92
100 3.24250 $324.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-5819-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 0
  • Unit Price: $2.48787
  • Digi-Reel® ? : 399-5819-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 532 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback