USD
Favorite

C1825X333JDGACAUTO 0.033µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Price & Procurement
1,983 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.89000 $4.89
10 4.39700 $43.97
100 3.32250 $332.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-20937-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $2.37930
  • Digi-Reel®  : 399-20937-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,983 - Immediate
  • Unit Price: Digi-Reel®

C1825X333JDGACAUTO

Datasheet
Digi-Key Part Number 399-20937-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1825X333JDGACAUTO
Copy  
Description CAP CER 1825 33NF 1000V C0G 5%
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

0.033µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G HV Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.033µF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, High Voltage
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1825 (4564 Metric)
Size / Dimension 0.181" L x 0.252" W (4.60mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20937-1