USD
Favorite

C1825C104JBGAC7800 0.1µF ±5% 630V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Price & Procurement
1,882 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.93000 $4.93
10 3.97800 $39.78
100 3.10320 $310.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-20943-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $2.00652
  • Digi-Reel®  : 399-20943-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,882 - Immediate
  • Unit Price: Digi-Reel®

C1825C104JBGAC7800

Datasheet
Digi-Key Part Number 399-20943-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1825C104JBGAC7800
Copy  
Description CAP CER 1825 0.1UF 630V C0G
Copy  
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

0.1µF ±5% 630V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1825 (4564 Metric)
Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20943-1