USD
Favorite

C1812X621J5HACAUTO 620pF ±5% 50V Ceramic Capacitor X8R 1812 (4532 Metric)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.17850 $178.50

Submit a request for quotation on quantities greater than those displayed.

C1812X621J5HACAUTO

Datasheet
Digi-Key Part Number C1812X621J5HACAUTO-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1812X621J5HACAUTO
Copy  
Description CAP CER 1812 620PF 50V ULTRA STA
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

620pF ±5% 50V Ceramic Capacitor X8R 1812 (4532 Metric)

Copy  
Documents & Media
Datasheets FT-CAP, Ultra Stable, X8R Dielectric
Mfg CAD Models C1812X621J5HACAUTO.stp
EDA / CAD Models C1812X621J5HACAUTO by SnapEDA
Design Resources Interactive Sample Solutions Board
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X8R HT150C Flex
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 620pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Low ESL, Soft Termination, High Temperature
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000