USD
Favorite

C1812X333M4JACAUTO 0.033µF ±20% 16V Ceramic Capacitor U2J 1812 (4532 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39678 $396.78

Submit a request for quotation on quantities greater than those displayed.

C1812X333M4JACAUTO

Datasheet
Digi-Key Part Number C1812X333M4JACAUTO-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1812X333M4JACAUTO
Copy  
Description CAP CER 0.033UF 16V U2J 1812
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

0.033µF ±20% 16V Ceramic Capacitor U2J 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto U2J Flex
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.033µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, Low Dissipation Factor
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000