Add To Favorites
C1812X104KBRACAUTO 0.1µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 $1.36
10 1.07400 $10.74
100 0.80520 $80.52
500 0.60838 $304.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-16794-1-ND
Copy   399-16794-1-ND
Quantity Available 3,881
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1812X104KBRACAUTO

Copy   C1812X104KBRACAUTO
Description CAP CER 1812 0.1UF 630V X7R 10%
Copy   CAP CER 1812 0.1UF 630V X7R 10%
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

0.1µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy   0.1µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV Flex
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.061" (1.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-16794-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-16794-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.46679
  • Digi-Reel® ? : 399-16794-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,881 - Immediate
  • Unit Price: Digi-Reel®

02:33:34 8/23/2019