USD
Favorite

C1812X103M1HACAUTO 10000pF ±20% 100V Ceramic Capacitor X8R 1812 (4532 Metric)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.18118 $181.18

Submit a request for quotation on quantities greater than those displayed.

C1812X103M1HACAUTO

Datasheet
Digi-Key Part Number C1812X103M1HACAUTO-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1812X103M1HACAUTO
Copy  
Description CAP CER 1812 10NF 100V ULTRA STA
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

10000pF ±20% 100V Ceramic Capacitor X8R 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X8R HT150C Flex
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Low ESL, Soft Termination, High Temperature
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.061" (1.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000