Add To Favorites
C1812X102JGGACTU 1000pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Product Overview
Digi-Key Part Number 399-11228-1-ND
Copy   399-11228-1-ND
Quantity Available 299
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1812X102JGGACTU

Copy   C1812X102JGGACTU
Description CAP CER 1000PF 2KV C0G/NP0 1812
Copy   CAP CER 1000PF 2KV C0G/NP0 1812
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

1000pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

Copy   1000pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series HV FT-CAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 2000V (2kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.061" (1.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-11228-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.72000 $2.72
10 2.20000 $22.00
100 1.67970 $167.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11228-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $1.11284
  • Digi-Reel® ? : 399-11228-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 299 - Immediate
  • Unit Price: Digi-Reel®

23:26:16 9/23/2018