Product Overview
Digi-Key Part Number | 399-5810-1-ND |
---|---|
Quantity Available |
520
Can ship immediately |
Manufacturer |
KEMET |
Manufacturer Part Number |
C1812C474MAR2C7186 |
Description | CAP CER 0.47UF 250V X7R SMD |
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Manufacturer Standard Lead Time | 27 Weeks |
Detailed Description |
0.47µF ±20% 250V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Documents & Media
Datasheets | ||
---|---|---|
Product Training Modules | ||
Design Resources | ||
Featured Product | ||
EDA / CAD Models ![]() |
Download from Ultra Librarian | |
Online Catalog |
KPS Series
|
01:05:37 4/23/2018
Price & Procurement
All prices are in USD.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 4.57000 | $4.57 |
10 | 3.68400 | $36.84 |
100 | 2.87350 | $287.35 |
Submit a request for quotation on quantities greater than those displayed.
Alternate Package | This part is also available in the following packaging: