USD

Photo Not Available
C1812C474KARACAUTO 0.47µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
0 In Stock
Alternate Package

C1812C474KARACAUTO

Datasheet
Digi-Key Part Number 399-C1812C474KARACAUTOCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1812C474KARACAUTO
Copy  
Description COMSMDHIVOLTAGE.470UF 250V
Copy  
Detailed Description

0.47µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.073" (1.85mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-C1812C474KARACAUTOCT