Add To Favorites
C1812C473K5RACTU 0.047µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.26189 $261.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C1812C473K5RACTU-ND
Copy   C1812C473K5RACTU-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1812C473K5RACTU

Copy   C1812C473K5RACTU
Description CAP CER 0.047UF 50V X7R 1812
Copy   CAP CER 0.047UF 50V X7R 1812
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

0.047µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy   0.047µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
399-15217-2-ND C1812C473KBRAC7800 KEMET Tape & Reel (TR) ? 2,000 - Immediate
$0.29093 1,000 Not applicable
Documents & Media
Datasheets X7R Dielectric, 6.3-250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C1812C473K5RACTU K-SIM Simulation
Mfg CAD Models C1812C473K5RACTU.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names C1812C473K5RAC
C1812C473K5RAC7800

15:09:48 1/21/2019