Add To Favorites
C1812C333MCRAC7800 0.033µF ±20% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
10 1.18800 $11.88
100 0.89120 $89.12
500 0.67334 $336.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-16557-1-ND
Copy   399-16557-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1812C333MCRAC7800

Copy   C1812C333MCRAC7800
Description CAP CER 0.033UF 500V X7R 1812
Copy   CAP CER 0.033UF 500V X7R 1812
Manufacturer Standard Lead Time 44 Weeks
Detailed Description

0.033µF ±20% 500V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy   0.033µF ±20% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Documents & Media
Datasheets High Voltage X7R Dielectric
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C1812C333MCRACTU.stp
Online Catalog SMD Comm X7R HV Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±20%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.061" (1.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-16557-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-16557-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.51662
  • Digi-Reel® ? : 399-16557-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

02:55:38 8/18/2019