USD
Favorite

C1812C154K3JAC7800 0.15µF ±10% 25V Ceramic Capacitor U2J 1810 (4525 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39113 $391.13

Submit a request for quotation on quantities greater than those displayed.

C1812C154K3JAC7800

Datasheet
Digi-Key Part Number C1812C154K3JAC7800-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1812C154K3JAC7800
Copy  
Description CAP CER 0.15UF 25V U2J 1812
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

0.15µF ±10% 25V Ceramic Capacitor U2J 1810 (4525 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm U2J
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features Low ESL, Low Dissipation Factor
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1810 (4525 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names C1812C154K3JACTU