Add To Favorites
C1812C153JBGACAUTO 0.015µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 $2.95
10 2.38600 $23.86
100 1.82230 $182.23
500 1.38840 $694.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-14854-1-ND
Copy   399-14854-1-ND
Quantity Available 1,723
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1812C153JBGACAUTO

Copy   C1812C153JBGACAUTO
Description CAP CER 0.015UF 630V C0G 1812
Copy   CAP CER 0.015UF 630V C0G 1812
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

0.015µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

Copy   0.015µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.061" (1.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-14854-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-14854-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.05638
  • Digi-Reel® ? : 399-14854-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,723 - Immediate
  • Unit Price: Digi-Reel®

05:24:33 12/18/2018