USD
Favorite

C1812C132F5HACAUTO 1300pF ±1% 50V Ceramic Capacitor X8R 1812 (4532 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39646 $396.46

Submit a request for quotation on quantities greater than those displayed.

C1812C132F5HACAUTO

Datasheet
Digi-Key Part Number C1812C132F5HACAUTO-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1812C132F5HACAUTO
Copy  
Description CAP CER 1812 1.3NF 50V ULTRA STA
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1300pF ±1% 50V Ceramic Capacitor X8R 1812 (4532 Metric)

Copy  
Documents & Media
Datasheets Ultra Stable, X8R Dielectric
Mfg CAD Models C1812C132F5HACAUTO.stp
EDA / CAD Models C1812C132F5HACAUTO by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X8R HT150C
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 1300pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Low ESL, High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000