Add To Favorites
C1812C112K1HACAUTO 1100pF ±10% 100V Ceramic Capacitor X8R 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.14752 $147.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C1812C112K1HACAUTO-ND
Copy   C1812C112K1HACAUTO-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1812C112K1HACAUTO

Copy   C1812C112K1HACAUTO
Description CAP CER 1812 1.1NF 100V ULTRA ST
Copy   CAP CER 1812 1.1NF 100V ULTRA ST
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1100pF ±10% 100V Ceramic Capacitor X8R 1812 (4532 Metric)

Copy   1100pF ±10% 100V Ceramic Capacitor X8R 1812 (4532 Metric)
Documents & Media
Datasheets Ultra Stable, X8R Dielectric
Mfg CAD Models C1812C112K1HACAUTO.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1100pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Low ESL, High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

20:00:38 10/17/2018