USD
Favorite

C1808W154KCRACTU 0.15µF ±10% 500V Ceramic Capacitor X7R 1808 (4520 Metric)
Price & Procurement
3,585 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.57000 $5.70
100 0.39100 $39.10
500 0.30958 $154.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-6514-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.21896
  • Digi-Reel®  : 399-6514-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,585 - Immediate
  • Unit Price: Digi-Reel®

C1808W154KCRACTU

Datasheet
Digi-Key Part Number 399-6514-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1808W154KCRACTU
Copy  
Description CAP CER 0.15UF 500V X7R 1808
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.15µF ±10% 500V Ceramic Capacitor X7R 1808 (4520 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ArcShield SMD Comm X7R HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage, ArcShield™
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 25

CAP KIT CER 3300PF-0.33UF 1075PC

KEMET

$137.30000 Details
Additional Resources
Standard Package 1
Other Names 399-6514-1