USD
Favorite

C1808C683KDRACTU 0.068µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Price & Procurement
11,120 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.31600 $3.16
100 0.20830 $20.83
500 0.15434 $77.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-6754-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Immediate
  • Unit Price: $0.12749
  • Cut Tape (CT)  : 399-6754-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,120 - Immediate
  • Unit Price: $0.45000

C1808C683KDRACTU

Datasheet
Digi-Key Part Number 399-6754-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1808C683KDRACTU
Copy  
Description CAP CER 0.068UF 1KV X7R 1808
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.068µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)

Copy  
Documents & Media
Datasheets High Voltage X7R Dielectric
Mfg CAD Models C1808C683KDRACTU.stp
EDA / CAD Models Download from Ultra Librarian
Online Catalog SMD Comm X7R HV Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.085" (2.15mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-6754-6