USD
Favorite

C1808C472KGRAC7800 4700pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Price & Procurement
19,437 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.52500 $5.25
50 0.39660 $19.83
100 0.34540 $34.54
500 0.25586 $127.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-13509-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 17,000 - Immediate
  • Unit Price: $0.19771
  • Digi-Reel®  : 399-13509-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,437 - Immediate
  • Unit Price: Digi-Reel®

C1808C472KGRAC7800

Datasheet
Digi-Key Part Number 399-13509-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1808C472KGRAC7800
Copy  
Description CAP CER 4700PF 2KV X7R 1808
Copy  
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

4700pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.085" (2.15mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13509-1