USD
Favorite

C1808C102J5GALTU 1000pF ±5% 50V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.39476 $986.91

Submit a request for quotation on quantities greater than those displayed.

C1808C102J5GALTU

Datasheet
Digi-Key Part Number C1808C102J5GALTU-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1808C102J5GALTU
Copy  
Description CAP CER 1000PF 50V NP0 1808
Copy  
Manufacturer Standard Lead Time 47 Weeks
Detailed Description

1000pF ±5% 50V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric, L Series 10-250 V
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models C1808C102J5GALTU.stp
EDA / CAD Models C1808C102J5GALTU by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G SnPb
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.045" (1.15mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 2,500
Other Names C1808C102J5GAL
C1808C102J5GAL7800