Add To Favorites
C1210X912G3HAC7800 9100pF ±2% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.14630 $365.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C1210X912G3HAC7800-ND
Copy   C1210X912G3HAC7800-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1210X912G3HAC7800

Copy   C1210X912G3HAC7800
Description CAP CER 1210 9.1NF 25V ULTRA STA
Copy   CAP CER 1210 9.1NF 25V ULTRA STA
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

9100pF ±2% 25V Ceramic Capacitor X8R 1210 (3225 Metric)

Copy   9100pF ±2% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Documents & Media
Datasheets FT-CAP, Ultra Stable, X8R Dielectric
Mfg CAD Models C1210X912G3HAC7800.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series FT-CAP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 9100pF
Tolerance ±2%
Voltage - Rated 25V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Low ESL, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names C1210X912G3HACTU

07:20:06 10/16/2018