USD
Favorite

C1210X473F8HAC7800 0.047µF ±1% 10V Ceramic Capacitor X8R 1210 (3225 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.39123 $1,564.92

Submit a request for quotation on quantities greater than those displayed.

C1210X473F8HAC7800

Datasheet
Digi-Key Part Number C1210X473F8HAC7800-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210X473F8HAC7800
Copy  
Description CAP CER 1210 47NF 10V ULTRA STAB
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

0.047µF ±1% 10V Ceramic Capacitor X8R 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets FT-CAP, Ultra Stable, X8R Dielectric
Mfg CAD Models C1210X473F8HAC7800.stp
EDA / CAD Models C1210X473F8HAC7800 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X8R HT150C Flex
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.047µF
Tolerance ±1%
Voltage - Rated 10V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Low ESL, Soft Termination, High Temperature
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (0.98mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names C1210X473F8HACTU