Add To Favorites
Product Overview
Digi-Key Part Number 399-7454-1-ND
Quantity Available 15,855
Can ship immediately
Manufacturer

Manufacturer Part Number

C1210X332J5GAC7800

Description CAP CER 3300PF 50V C0G/NP0 1210
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

3300pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Product Attributes Select All
Categories
Manufacturer KEMET
Series FT-CAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3300pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-7454-1

02:52:53 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.69300 $6.93
100 0.49590 $49.59
500 0.38390 $191.95
1,000 0.33058 $330.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-7454-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.25965
  • Digi-Reel® ? : 399-7454-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,855 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback