Add To Favorites
C1210X201JBGACAUTO 200pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.27300 $22.73
100 1.73560 $173.56
500 1.32238 $661.19
1,000 1.15708 $1,157.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-16763-1-ND
Copy   399-16763-1-ND
Quantity Available 2,323
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1210X201JBGACAUTO

Copy   C1210X201JBGACAUTO
Description CAP CER 1210 200PF 630V C0G 5% F
Copy   CAP CER 1210 200PF 630V C0G 5% F
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

200pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Copy   200pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series HV FT-CAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 200pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, High Voltage
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-16763-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-16763-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.97022
  • Digi-Reel® ? : 399-16763-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,323 - Immediate
  • Unit Price: Digi-Reel®

09:16:25 1/21/2019