Add To Favorites
C1210X154KCRACAUTO 0.15µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Product Overview
Digi-Key Part Number 399-16762-1-ND
Copy   399-16762-1-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1210X154KCRACAUTO

Copy   C1210X154KCRACAUTO
Description CAP CER 1210 150NF 500V X7R 10%
Copy   CAP CER 1210 150NF 500V X7R 10%
Manufacturer Standard Lead Time 47 Weeks
Detailed Description

0.15µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy   0.15µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series HV FT-CAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, High Voltage
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.091" (2.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-16762-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.51100 $5.11
100 0.33680 $33.68
500 0.24950 $124.75
1,000 0.21208 $212.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-16762-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.17357
  • Digi-Reel® ? : 399-16762-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,000 - Immediate
  • Unit Price: Digi-Reel®

22:37:43 9/19/2018