USD
Favorite

Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.18113 $724.50

Submit a request for quotation on quantities greater than those displayed.

C1210X123K8JACAUTO

Datasheet
Digi-Key Part Number C1210X123K8JACAUTO-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210X123K8JACAUTO
Copy  
Description CAP CER 0.012UF 10V U2J 1210
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

0.012µF ±10% 10V Ceramic Capacitor U2J 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto U2J Flex
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.012µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, Low Dissipation Factor
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000