Add To Favorites
C1210J105K5RAC7800 1µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.45763 $915.26
4,000 0.44129 $1,765.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-20356-2-ND
Copy   399-20356-2-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1210J105K5RAC7800

Copy   C1210J105K5RAC7800
Description CAP CER 1UF 50V X7R 1210
Copy   CAP CER 1UF 50V X7R 1210
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

1µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy   1µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R FO
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.081" (2.05mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 399-20356-2
C1210J105K5RACTU

21:23:44 8/22/2019