Add To Favorites
Product Overview
Digi-Key Part Number 399-11962-1-ND
Copy   399-11962-1-ND
Quantity Available 4,478
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1210H332J2GAC7800

Copy   C1210H332J2GAC7800
Description CAP CER 3300PF 200V C0G/NP0 1210
Copy   CAP CER 3300PF 200V C0G/NP0 1210
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

3300pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Copy   3300pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series H
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3300pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features Low ESL, High Temperature
Ratings -
Applications Downhole
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.047" (1.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-11962-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 $3.08
10 2.48900 $24.89
100 1.90060 $190.06
500 1.44808 $724.04
1,000 1.26707 $1,267.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11962-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.06245
  • Digi-Reel® ? : 399-11962-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,478 - Immediate
  • Unit Price: Digi-Reel®

15:25:05 9/20/2018