Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.94000 $17.94
10 17.04800 $170.48
100 13.45870 $1,345.87
500 11.93334 $5,966.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-11961-1-ND
Copy   399-11961-1-ND
Quantity Available 591
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1210H154J5GAC7800

Copy   C1210H154J5GAC7800
Description CAP CER 0.15UF 50V C0G/NP0 1210
Copy   CAP CER 0.15UF 50V C0G/NP0 1210
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

0.15µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Copy   0.15µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series H
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features Low ESL, High Temperature
Ratings -
Applications Downhole
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-11961-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11961-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $9.55761
  • Digi-Reel® ? : 399-11961-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 591 - Immediate
  • Unit Price: Digi-Reel®

16:34:38 12/11/2018