Add To Favorites
C1210C560J1GACTU 56pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.25368 $1,014.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C1210C560J1GACTU-ND
Copy   C1210C560J1GACTU-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1210C560J1GACTU

Copy   C1210C560J1GACTU
Description CAP CER 56PF 100V NP0 1210
Copy   CAP CER 56PF 100V NP0 1210
Manufacturer Standard Lead Time 44 Weeks
Detailed Description

56pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Copy   56pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C1210C560J1GACTU K-SIM Simulation
Mfg CAD Models C1210C560J1GACTU.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 56pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names C1210C560J1GAC
C1210C560J1GAC7800

23:09:17 3/21/2019