Add To Favorites
C1210C394KARACAUTO 0.39µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.99000 $1.99
10 1.57500 $15.75
100 1.18100 $118.10
500 0.89232 $446.16
1,000 0.78734 $787.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-17954-1-ND
Copy   399-17954-1-ND
Quantity Available 3,890
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1210C394KARACAUTO

Copy   C1210C394KARACAUTO
Description CAP CER 0.39UF 250V X7R 1210
Copy   CAP CER 0.39UF 250V X7R 1210
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

0.39µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy   0.39µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Documents & Media
Datasheets X7R Dielectric, 6.3-250VDC, Automotive
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C1210C394KARACAUTO.stp
Online Catalog SMD Auto X7R Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.39µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.091" (2.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-17954-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-17954-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.63901
  • Digi-Reel® ? : 399-17954-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,890 - Immediate
  • Unit Price: Digi-Reel®

06:42:10 8/24/2019