Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
Product Overview
Digi-Key Part Number C1210C393K8HAC7800-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C1210C393K8HAC7800

Description CAP CER 1210 39NF 10V ULTRA STAB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

±10% 10V Ceramic Capacitor X8R 1210 (3225 Metric)

Documents & Media
Datasheets Ultra Stable, X8R Dielectric
Mfg CAD Models C1210C393K8HACTU.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.039µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Low ESL, High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
 
Additional Resources
Standard Package ? 4,000
Other Names C1210C393K8HACTU

23:08:54 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.11475 $459.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback