Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
Product Overview
Digi-Key Part Number C1210C391F1GALTU-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C1210C391F1GALTU

Description CAP CER 390PF 100V NP0 1210
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

390pF ±1% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Documents & Media
Datasheets C0G Dielectric, L Series 10-250 V
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C1210C391F1GALTU K-SIM Simulation
Mfg CAD Models C1210C391F1GALTU.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer KEMET
Series L
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 390pF
Tolerance ±1%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 4,000
Other Names C1210C391F1GAL
C1210C391F1GAL7800

05:39:17 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 1.12767 $4,510.66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback