USD
Favorite

C1210C274K4JACAUTO 0.27µF ±10% 16V Ceramic Capacitor U2J 1210 (3225 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39088 $781.75

Submit a request for quotation on quantities greater than those displayed.

C1210C274K4JACAUTO

Datasheet
Digi-Key Part Number C1210C274K4JACAUTO-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C274K4JACAUTO
Copy  
Description CAP CER 0.27UF 16V U2J 1210
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

0.27µF ±10% 16V Ceramic Capacitor U2J 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto U2J
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.27µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features Low ESL, Low Dissipation Factor
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000