Add To Favorites
C1210C184K5JAC7800 0.18µF ±10% 50V Ceramic Capacitor U2J 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.50000 $1.50
10 1.18600 $11.86
100 0.88960 $88.96
500 0.67214 $336.07
1,000 0.59306 $593.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-16920-1-ND
Copy   399-16920-1-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1210C184K5JAC7800

Copy   C1210C184K5JAC7800
Description CAP CER 0.18UF 50V U2J 1210
Copy   CAP CER 0.18UF 50V U2J 1210
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

0.18µF ±10% 50V Ceramic Capacitor U2J 1210 (3225 Metric)

Copy   0.18µF ±10% 50V Ceramic Capacitor U2J 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series SMD Comm U2J
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.18µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features Low ESL, Low Dissipation Factor
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-16920-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-16920-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.48132
  • Digi-Reel® ? : 399-16920-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

06:16:04 8/24/2019