USD
Favorite

C1210C154K1RAC7800 0.15µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
7,890 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.41500 $4.15
100 0.27320 $27.32
500 0.20240 $101.20
1,000 0.17204 $172.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15599-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.13200
  • Cut Tape (CT)  : 399-15599-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,890 - Immediate
  • Unit Price: $0.59000

C1210C154K1RAC7800

Datasheet
Digi-Key Part Number 399-15599-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C154K1RAC7800
Copy  
Description CAP CER 0.15UF 100V X7R 1210
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

0.15µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 6.3-250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C1210C154K1RAC7800 K-SIM Simulation
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C1210C154K1RACTU.stp
Online Catalog SMD Comm X7R Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.041" (1.05mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15599-6