Add To Favorites
C1210C123K5RACTU 0.012µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.14775 $591.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C1210C123K5RACTU-ND
Copy   C1210C123K5RACTU-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1210C123K5RACTU

Copy   C1210C123K5RACTU
Description CAP CER 0.012UF 50V X7R 1210
Copy   CAP CER 0.012UF 50V X7R 1210
Manufacturer Standard Lead Time 48 Weeks
Detailed Description

0.012µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy   0.012µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Documents & Media
Datasheets X7R Dielectric, 6.3-250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C1210C123K5RACTU K-SIM Simulation
Mfg CAD Models C1210C123K5RACTU.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.012µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names C1210C123K5RAC
C1210C123K5RAC7800

02:08:42 12/17/2018