Add To Favorites
C1210C106M3N2CAUTO 10µF ±20% 25V Ceramic Capacitor X8L Stacked SMD, 2 J-Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.69000 $4.69
10 3.78200 $37.82
100 2.94970 $294.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-16880-1-ND
Copy   399-16880-1-ND
Quantity Available 294
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1210C106M3N2CAUTO

Copy   C1210C106M3N2CAUTO
Description KPS STACKED CAP CER 1210-2 10UF
Copy   KPS STACKED CAP CER 1210-2 10UF
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

10µF ±20% 25V Ceramic Capacitor X8L Stacked SMD, 2 J-Lead

Copy   10µF ±20% 25V Ceramic Capacitor X8L Stacked SMD, 2 J-Lead
Documents & Media
Datasheets KPS HT Series, X8L
Mfg CAD Models C1210C106M3N2CAUTO.stp
Online Catalog KPS HT Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series KPS HT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X8L
Operating Temperature -55°C ~ 150°C
Features Low ESL (Stacked), High Temperature
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Stacked SMD, 2 J-Lead
Size / Dimension 0.138" L x 0.102" W (3.50mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.248" (6.30mm)
Lead Spacing -
Lead Style J-Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-16880-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-16880-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 0
  • Unit Price: $2.10460
  • Digi-Reel® ? : 399-16880-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 294 - Immediate
  • Unit Price: Digi-Reel®

04:47:43 1/16/2019