USD
Favorite

Price & Procurement
113,899 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.42200 $4.22
100 0.27770 $27.77
500 0.20570 $102.85
1,000 0.17485 $174.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-8225-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 113,899 - Immediate
  • Unit Price: $0.14309
  • Cut Tape (CT)  : 399-8225-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 113,899 - Immediate
  • Unit Price: $0.60000

C1210C106K4RACTU

Datasheet
Digi-Key Part Number 399-8225-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C106K4RACTU
Copy  
Description CAP CER 10UF 16V X7R 1210
Copy  
Detailed Description

10µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 6.3-250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C1210C106K4RACTU K-SIM Simulation
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C1210C106K4RACTU.stp
PCN Design/Specification C1210C106yyRACyyyy 24/Oct/2013
EDA / CAD Models C1210C106K4RACTU by SnapEDA
Online Catalog SMD Comm X7R Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-8225-6