Add To Favorites
C1210C106K4RACAUTO 10µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Product Overview
Digi-Key Part Number 399-15882-1-ND
Copy   399-15882-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1210C106K4RACAUTO

Copy   C1210C106K4RACAUTO
Description CAP CER 10UF 16V X7R 1210
Copy   CAP CER 10UF 16V X7R 1210
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

10µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy   10µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-174833-1-ND CGA6P1X8R1E106K250AC TDK Corporation Cut Tape (CT) ? 911 - Immediate
$2.76000 1
445-10046-1-ND CGA6P3X8R1C106K250AD TDK Corporation Cut Tape (CT) ? 3,468 - Immediate
$3.80000 1
445-7001-1-ND CGA6M3X7R1C106K200AB TDK Corporation Cut Tape (CT) ? 517 - Immediate
$0.92000 1
445-174815-1-ND CGA6P1X8R1E106K250AE TDK Corporation Cut Tape (CT) ? 956 - Immediate
$3.77000 1
445-174841-1-ND CGA6P1X8R1E106K250AD TDK Corporation Cut Tape (CT) ? 832 - Immediate
$3.77000 1
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-15882-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 $1.07
10 0.81300 $8.13
100 0.58170 $58.17
500 0.45034 $225.17
1,000 0.38779 $387.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-15882-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.31546
  • Digi-Reel® ? : 399-15882-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

17:49:26 9/20/2018