Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.82000 $16.82
10 15.98300 $159.83
100 12.61840 $1,261.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-13701-1-ND
Copy   399-13701-1-ND
Quantity Available 292
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1210C105M1R2L7186

Copy   C1210C105M1R2L7186
Description CAP CER 1UF 100V X7R SMD
Copy   CAP CER 1UF 100V X7R SMD
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

1µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead

Copy   1µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Documents & Media
Datasheets C1210C105M1R2L7186 Spec
Design Resources C1210C105M1R2L7186 K-SIM Simulation
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C1210C105M1R2L7186.stp
Online Catalog KPS Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series KPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Stacked)
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Stacked SMD, 2 J-Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.248" (6.30mm)
Lead Spacing -
Lead Style J-Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-13701-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13701-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 0
  • Unit Price: $11.70400
  • Digi-Reel® ? : 399-13701-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 292 - Immediate
  • Unit Price: Digi-Reel®

05:25:36 11/14/2018